Conn Housing RCP 50 POS Crimp ST Cable Mount
Sign in to ask questions about the TE Connectivity 5553212-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5553212-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5553212-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.