
24-position, 2-row female IEEE 488 connector with right-angle, through-hole mounting. Features a 2.16mm pitch and solder termination for signal applications. Constructed with a black plastic housing and copper alloy contacts plated with gold and tin. This shielded connector offers a mating connector lock and PCB mount retention, operating within a temperature range of -40°C to 105°C.
TE Connectivity 5553811-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 55.88mm |
| Material | Plastic |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Panel Thickness | 1.57mm |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.16mm |
| Plating | Thermoplastic |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CHAMP |
| Shielding | Shielded |
| Termination | Solder |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5553811-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.