Headers & Wire Housings RCPT SHLD 50 POS RTA
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Height | 16.3mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 84.3mm |
| Mount | Through Hole, Panel |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Series | CHAMP .085 |
| Termination | Solder |
| Width | 25.9mm |
| RoHS | Not Compliant |