
Shielded, 50-position, 2-row female receptacle connector with a 2.16mm pitch and straight orientation. Features gold and tin plated bronze contacts with a 3.43mm post length, designed for vertical through-hole mounting on PCBs. Operating temperature range of -40°C to 105°C, with a UL94 V-0 flammability rating and lead-free, RoHS compliant construction. Includes mating connector lock and PCB mount retention for secure connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5554216-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.43mm |
| Depth | 0.62inch |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 83.94mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.16mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | Solder |
| Width | 0.72inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5554216-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
