
Conn SCSI RCP 50 POS IDT ST Cable Mount 50 Terminal 1 Port
TE Connectivity 5554347-2 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mount | Panel |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Series | CHAMP Latch |
| Termination | IDC |
| RoHS | Compliant |
No datasheet is available for this part.
