
24-position, 2-row right-angle IEEE 488 receptacle connector for cable-to-panel applications. Features include IDC termination for ribbon wire/cable, gold-plated copper alloy contacts, and a shielded metal housing. Designed for panel and cable mounting with a 2.16mm pitch and integrated mating connector lock. Operating temperature range is -40°C to 105°C.
TE Connectivity 5554349-1 technical specifications.
| Color | Black |
| Connector System | Cable-to-Panel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 20.7mm |
| ELV | Compliant |
| Features | Shielded |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 60.45mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5554349-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
