
64-position, 2-row female receptacle assembly for signal applications. Features a straight, unshielded, cable-to-panel connector system with internal locking latch and IDC termination. Constructed with copper alloy contacts plated in gold, offering a 3.5A current rating. Housing is black, with a 2.16mm pitch and dimensions of 98.43mm length and 15.37mm depth. This RoHS compliant component is designed for free-hanging, cable mounting and accommodates round wire/cable types.
TE Connectivity 5554381-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Panel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 15.37mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 98.43mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 64 |
| Number of Ports | 1 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5554381-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.