Conn SCSI RCP 24 POS 2.16mm Solder ST Thru-Hole 24 Terminal 1 Port Tube
Sign in to ask questions about the TE Connectivity 5554857-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5554857-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Length | 55.63mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 210 |
| Packaging | Rail/Tube |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5554857-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.