
24-position, 2-row right-angle IEEE 488 receptacle connector with a 2.16mm pitch. Features a shielded, black housing with a female gender and copper alloy contacts plated with gold and tin. Designed for through-hole mounting on PCBs up to 1.57mm thick, offering solder termination and a contact post length of 0.157 inches. Operates within a temperature range of -40°C to 105°C, with UL94 V-0 flammability rating and lead-free compliance.
TE Connectivity 5554923-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.157inch |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 56mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.16mm |
| Plating | Polyester |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5554923-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.