
Right-angle modular connector, female, 6 positions/6 contacts, single element configuration, with gold-plated bronze contacts. Features a 1.27mm pitch, 15.88mm length and width, and 12.7mm depth, designed for SMT termination with a 1.57mm PCB thickness. Operates within a -40°C to 70°C temperature range, rated for 150V AC, and boasts a UL94 V-0 flammability rating. This unshielded connector is RoHS compliant and includes UL and CSA approvals.
Sign in to ask questions about the TE Connectivity 5555077-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5555077-1 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Direction | Down |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 15.88mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mode | Singlemode |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 152 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 1.27mm |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5555077-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.