
Right-angle, single-port modular connector featuring 8 positions and 8 loaded contacts. Contact material is bronze with gold plating, and the housing is black. This female connector supports SMT termination and a panel mount orientation. Operating temperature range is -40°C to 70°C with a maximum voltage rating of 150V AC. It is lead-free, RoHS compliant, and rated UL94 V-0 for flammability.
Sign in to ask questions about the TE Connectivity 5555078-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5555078-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.46mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Lead Free |
| Length | 17.91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 152 |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.066inch |
| Pitch | 1.27mm |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5555078-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.