
Right-angle, shielded modular connector with 6 positions and 6 loaded contacts for signal applications. Features female, gold-plated bronze contacts and a polyester housing. Operates within a -40°C to 70°C temperature range, with a maximum voltage rating of 150V and a maximum current rating of 200mA. Designed for PCB mounting with a 2.54mm pitch and 1.57mm PCB thickness compatibility.
Sign in to ask questions about the TE Connectivity 5555140-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5555140-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.42mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Material | Polyester |
| Max Current Rating | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mounting Style | RIGHT ANGLE |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 152 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.8mm |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5555140-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
