
Shielded, right-angle RJ11 connector with 6 positions and 6 loaded contacts. Features gold-plated bronze contacts, a 2.54mm pitch, and a 1.27mm contact pitch. Operates within a -40°C to 80°C temperature range and supports up to 150V AC. Housing is black with a UL94 V-0 flammability rating. Termination is solder, with a tail length of 2.54mm, suitable for 1.57mm PCB thickness.
Sign in to ask questions about the TE Connectivity 5555140-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5555140-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.42mm |
| Direction | Down |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 13.97mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 152 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5555140-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.