
Right-angle, shielded RJ11 connector featuring 6 positions and 6 contacts. This female connector utilizes gold-plated bronze contacts and a PBT dielectric, with a 1.27mm pitch. Designed for through-hole PCB mounting, it operates within a -40°C to 85°C temperature range and meets UL94 V-0 flammability standards. The connector is RoHS and ELV compliant.
TE Connectivity 5555140-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PBT |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5555140-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.