
36-position, 2-row right-angle receptacle connector with shielded housing. Features copper alloy contacts with gold and tin plating, a UL94 V-0 flammability rating, and operates within a -40°C to 105°C temperature range. Designed for through-hole mounting with a 2.16mm pitch and 1.57mm panel/PCB thickness compatibility. Includes mating alignment and connector lock features, with solder termination.
TE Connectivity 5555520-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 1.57mm |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.16mm |
| Plating | Polyester |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | Solder |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5555520-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.