
8-position, 1-port female modular connector with right-angle, SMT termination. Features gold-plated bronze contacts, a 1.5A max current rating, and a 150V AC max voltage rating. Operates within a -40°C to 85°C temperature range, with a UL94 V-0 flammability rating. Designed for telecom and datacom applications, this unshielded connector offers a 1.27mm pitch and a 1.57mm PCB thickness compatibility.
TE Connectivity 5555764-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 20.46mm |
| Direction | Down |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 15.37mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 152 |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.556mm |
| Termination | SMD/SMT |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5555764-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.