
Right-angle, single-port RJ45 connector with 8 positions and 8 loaded contacts. Features gold-plated bronze contacts and a 1.27mm pitch. Designed for SMD/SMT termination with a 1.57mm PCB thickness compatibility. Operates within a temperature range of -40°C to 85°C and has a maximum AC voltage rating of 150V. Housing is black, UL94 V-0 rated, and the component is RoHS and ELV compliant.
TE Connectivity 5555764-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.24mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 15.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5555764-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.