
Modular RJ11 connector, female, 4 positions, 4 contacts, single element configuration, right-angle orientation, through-hole termination with solder. Features gold-plated bronze contacts, 1.5A current rating, 150V AC voltage rating, and operates from -40°C to 70°C. Housing is black, unshielded, and UL94 V-0 flammability rated. Compliant with RoHS and UL/CSA approvals.
TE Connectivity 5555980-1 technical specifications.
| Approvals | UL, CSA |
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 20.75mm |
| Direction | Down |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 11.31mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mode | Singlemode |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3328 |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 1.27um |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 11.31mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5555980-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
