
This 6-position right angle female rectangular connector is designed for through hole mounting and is compliant with ELV regulations. It features a gold contact plating and is available in bulk packaging. The connector is RoHS compliant and suitable for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
| Color | Brown |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
