
TE Connectivity 555614-1 technical specifications.
| Color | Beige |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Ports | 2 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 555614-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.