This 12-contact right angle female through hole rectangular adapter is ELV compliant and RoHS compliant. It has a white color and is packaged in bulk. The adapter has a right angle orientation and is terminated with solder. It is suitable for use in applications where a rectangular connector is required.
Checking distributor stock and pricing after the page loads.
| Color | White |
| ELV | Compliant |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |