This TE Connectivity adapter features 12 female contacts, a right angle orientation, and a through hole mount. It is packaged in bulk and compliant with ELV and RoHS regulations. The adapter is not radiation hardened and has a beige color.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| ELV | Compliant |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |