
Right-angle RJ11 connector featuring 6 positions and 4 loaded contacts. This unshielded, single-element connector utilizes bronze contacts with gold plating (1.27um thickness) for reliable connections. Designed for SMD/SMT termination, it mounts at a right angle to a 1.57mm PCB. Operating within a -40°C to 85°C temperature range, the black housing boasts a UL94 V-0 flammability rating and is RoHS and ELV compliant.
TE Connectivity 5557314-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5557314-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.