
Modular connector, 8 positions, 16 contacts, right-angle mounting style, female contact gender, bronze contacts with gold plating, 1.5A current rating, 150V voltage rating. Features UL and CSA approvals, UL94 V-0 flammability rating, and operates within a -40°C to 80°C temperature range. This lead-free, RoHS-compliant component is designed for telecom and datacom applications.
TE Connectivity 5557560-1 technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 20.57mm |
| Direction | Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mode | Multimode |
| Mounting Style | RIGHT ANGLE |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Positions Loaded | 16 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 30.48mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5557560-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
