
Modular Ethernet connector assembly featuring 8 ports, each with 8 positions for a total of 64 contacts. Contacts are constructed from bronze with gold plating for reliable conductivity. This right-angle, female connector offers a 2.54mm pitch and a 3.56mm tail length for solder termination. Operating within a temperature range of -40°C to 80°C, it is rated for a maximum of 150V AC and is RoHS and ELV compliant. The black, unshielded housing is UL94 V-0 flammability rated.
TE Connectivity 5557566-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.57mm |
| Direction | Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 114.3mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 64 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5557566-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
