
Shielded, straight, panel-mount RJ45 connector with 8 positions and 8 loaded contacts. Features female bronze contacts with gold plating, a 2.54mm pitch, and a 1.57mm PCB thickness compatibility. Operates within a -40°C to 70°C temperature range with a 150V AC maximum voltage rating. UL and CSA approved, UL94 V-0 flammability rated, and RoHS compliant.
Sign in to ask questions about the TE Connectivity 5557730-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5557730-1 technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.77mm |
| Direction | User Selectable |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | Yes |
| Length | 18.17mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mode | Singlemode |
| Mount | Panel |
| Mounting Style | STRAIGHT |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Straight |
| Package Quantity | 128 |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.18mm |
| Termination | Solder |
| Width | 18.17mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5557730-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
