
RJ11 connector, right-angle, 8-position, 8-contact, single element configuration for signal applications. Features gold-plated bronze contacts with 1.27um plating, rated for 200mA current. This unshielded, through-hole component has a 2.54mm pitch and 1.02mm contact diameter, with a 3.56mm tail length. Operating temperature range is -40°C to 85°C, with a UL94 V-0 flammability rating and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5557788-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5557788-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 20.57mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 15.11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 95 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5557788-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.