
Right-angle, 50-position female modular connector with two rows and a 2.16mm pitch. Features shielded copper alloy contacts with gold and tin plating, a black housing, and through-hole mounting. Designed for telecom and datacom applications, it includes mating connector lock and PCB mount retention, with solder termination.
TE Connectivity 5557932-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Depth | 27.43mm |
| ELV | Compliant |
| Features | Shielded |
| Gender | Female |
| Housing Color | Black |
| Length | 84.07mm |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.16mm |
| Plating | Polyester |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5557932-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
