
Modular connector with 10 positions and 10 loaded contacts, featuring a right-angle orientation for panel mounting. This shielded, female connector utilizes gold-plated bronze contacts and supports a 1.5A current rating and 150V voltage rating. Designed for telecom and datacom applications, it operates within a temperature range of -40°C to 80°C and is UL94 V-0 flammability rated. Termination is via solder, with a 2.54mm pitch and a 3.56mm tail length.
TE Connectivity 5558070-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 21.34mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Positions Loaded | 10 |
| Number of Rows | 1 |
| Number of Ways | 10 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5558070-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
