
Shielded, right-angle RJ45 connector with 32 positions and 4 ports, designed for signal applications. Features gold-plated bronze contacts with a 1.27um plating thickness, rated for 150V AC and 200mA. This female connector offers a 2.54mm pitch, through-hole termination, and a UL94 V-0 flammability rating. Operating temperature range is -40°C to 80°C.
TE Connectivity 5558524-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 21.34mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 59.18mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Positions Loaded | 32 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| Width | 59.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5558524-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
