
Shielded, right-angle RJ45 connector with 64 contacts and 8 ports, featuring a 2.54mm pitch and solder termination. Constructed with bronze contacts and gold plating, this connector offers a 150V AC maximum voltage rating and operates within a -40°C to 85°C temperature range. The black, UL94 V-0 rated housing ensures durability, and the component is lead-free and RoHS compliant.
TE Connectivity 5558526-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.33mm |
| Direction | Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 115.06mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 64 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5558526-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.