
Right-angle, 6-position, 6-contact female RJ14 modular connector with a 2.54mm pitch. Features gold-plated bronze contacts, a black housing, and through-hole mounting with solder termination. Rated for 150V AC, operating between -40°C and 85°C, with UL94 V-0 flammability. This unshielded connector is designed for single-element configuration and is supplied in a tray.
TE Connectivity 555979-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16.2mm |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 176 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Tail Length | 3.8mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 555979-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
