
50-position, straight, male IEEE 488 connector with 2 rows and a 2.16mm pitch. Features gold-plated bronze contacts and an integrated latching mechanism for secure mating. Designed for cable mounting with Insulation Displacement Termination (IDT) for 22AWG round wire. Black housing, 17.52mm depth, and 83.31mm length. RoHS and ELV compliant.
TE Connectivity 556039-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.52mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 0.045inch |
| Lead Free | Lead Free |
| Length | 83.31mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 556039-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
