
Rectangular connector housing for wire-to-wire applications, featuring a single straight position with a 55A contact current rating. Constructed with a green PC insulation material and copper contacts plated with tin and lead, this housing supports a 10AWG wire gauge and a maximum operating temperature of 221°C. It offers panel mounting capabilities and is CSA and VDE tested, with UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 556137-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 556137-3 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 55A |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Type | Non-Gendered |
| Depth | 36.91mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.39inch |
| Housing Color | Green |
| Insulation Diameter | 25.908mm |
| Insulation Material | PC |
| Lead Free | Not Applicable |
| Length | 36.83mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | 32°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPINNERGY |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 9.9mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 556137-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.