AC Power Plugs & Receptacles PTU ASSY,1-PORT,5W
TE Connectivity 556190-1 technical specifications.
| Approvals | UL |
| ELV | Compliant |
| Gender | Female |
| Housing Color | White |
| Material | Steel, Galvanized |
| Mount | Box |
| Number of Ports | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.