
Red insulated ring tongue terminal for 8AWG copper wire, featuring a tin-plated copper body and contact for enhanced conductivity and corrosion resistance. This female connector offers a 600V AC voltage rating and is designed for crimp termination. With a 0.265-inch stud diameter (M6), it provides insulated wire support with a PVC insulation material and a 0.36-inch insulation diameter. The terminal measures 1.561 inches in length and 0.04 inches in tongue thickness, supplied in tape and reel packaging for efficient assembly.
TE Connectivity 55621-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10.94mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.36inch |
| Insulation Material | PVC |
| Length | 1.561inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Plasti-Grip |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Crimp |
| Tongue Thickness | 0.04inch |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55621-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
