
64-position, 2-row male plug assembly kit featuring a 2.16mm pitch and IDC termination. This shielded connector boasts gold-plated bronze contacts and a black housing with a mating connector lock. Designed for free-hanging applications, it has a width of 15.5mm, height of 44.7mm, and length of 106mm.
TE Connectivity 556624-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Features | Shielded |
| Gender | Male |
| Height | 44.7mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 106mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Panel Mount Retention | No (Without) |
| Pitch | 2.16mm |
| RoHS Compliant | No |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | IDC |
| Width | 15.5mm |
| Wire/Cable Diameter | -13.97mm |
| Wire/Cable Type | Strand |
| RoHS | Not Compliant |
No datasheet is available for this part.