
This female panel mount connector features a 6-position design with a right-angle orientation and a black housing. It is made with bronze contacts that are gold plated for reliable connections. The connector is compliant with ELV regulations and is RoHS compliant. It has a depth of 30.74mm and a length of 14.61mm, making it suitable for panel mounting applications.
TE Connectivity 556626-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 30.74mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 14.61mm |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | AMP |
| RoHS | Compliant |
No datasheet is available for this part.