Modular Connectors / Ethernet Connectors 6 COUPLER
TE Connectivity 5566271 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 30.74mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 14.61mm |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.