
Insulated ring tongue terminal featuring a copper body and tin plating, designed for wire gauges 16.8-26.7AWG. This straight, free-hanging terminal has a 6.35mm stud diameter (M6) and a 1.22mm tongue thickness. It offers insulated wire support with a PVC insulation material and a 0.45-inch insulation diameter. Rated for 600V AC, this component is RoHS and ELV compliant, supplied in tape and reel packaging.
TE Connectivity 55680-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.93mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.45inch |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Plasti-Grip |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | Flat |
| Tongue Thickness | 1.22mm |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55680-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
