
3-position, male wire-to-board power connector with straight orientation. Features a 35A contact current rating and a 600V AC maximum voltage rating. Constructed from black polycarbonate with UL94 V-0 flammability rating. Designed for crimp termination of wire gauges from 10AWG to 18AWG. Includes mating alignment and retention features.
Sign in to ask questions about the TE Connectivity 556879-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 556879-3 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 35A |
| Contact Gender | Male |
| Contact Type | Non-Gendered |
| Depth | 36.66mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.37inch |
| Housing Color | Black |
| Insulation Diameter | 25.908mm |
| Insulation Material | PC |
| Length | 1.64inch |
| Material | Polycarbonate |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | 32°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| Pitch | 0.44inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPINNERGY |
| Termination | Crimp |
| VDE Tested | No |
| Width | 36.58mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 556879-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.