6-position wire-to-board power connector with male, non-gendered contacts rated for 35A and 600V. Features a straight, free-hanging orientation with a 0.44-inch pitch and crimp termination for wire gauges 10-12AWG. Constructed with black PC insulation and a UL94 V-0 flammability rating, this connector system offers mating alignment and retention. Operating temperature range is -32°C to 221°C, and it is RoHS compliant.
TE Connectivity 556879-6 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 35A |
| Contact Gender | Male |
| Contact Type | Non Gendered |
| Depth | 36.66mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.37inch |
| Housing Color | Black |
| Insulation Diameter | 25.908mm |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Length | 2.9598inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | 32°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| Pitch | 0.44inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPINNERGY |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 36.58mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 556879-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.