Power contact for discrete wire, cable mount, straight orientation, and crimp termination. Features a male contact gender, copper material with tin, lead, and copper plating, and a 35A current rating. Designed for 10-12AWG wire, with a voltage rating of 600V. Compliant with RoHS and ELV standards, and UL94 V-0 flammability rating. Operating temperature range from 0°C to 105°C.
TE Connectivity 556880-2 technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin, Lead, Copper |
| Contact Type | Power |
| Current Rating | 35A |
| Depth | 6.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.51mm |
| Insulation Diameter | -2.5908mm |
| Lead Free | Not Applicable |
| Length | 27.18mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPINNERGY |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 6.1mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 556880-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.