
Power connector, wire-to-board system, featuring 3 positions and 1 port. Offers a 35A contact current rating and 600V voltage rating. Constructed with a copper alloy contact material and tin plating, housed in black polyphthalamide. Designed for straight, through-hole mounting with solder termination. UL94 V-0 flammability rating and CSA approval ensure safety.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 556881-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 35A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 35A |
| Depth | 12.73mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.5inch |
| Housing Color | Black |
| Insulation Material | Polyphthalamide |
| Length | 57.912mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | 32°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 0.44inch |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPINNERGY |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 0.76inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 556881-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
