
2-position, female power connector with a straight, through-hole mounting orientation and solder termination. Features a 35A contact current rating and 600V voltage rating, utilizing a copper alloy contact material with tin plating. The black polyphthalamide housing offers UL94 V-0 flammability rating and operates within a -32°C to 221°C temperature range. Designed for wire-to-board applications with one port and mating alignment/retention features.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 556882-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 35A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 12.73mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 14.48mm |
| Housing Color | Black |
| Insulation Material | Polyphthalamide |
| Lead Free | Not Applicable |
| Length | 46.736mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | 32°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 3.18mm |
| Pitch | 0.44inch |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPINNERGY |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 0.69inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 556882-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.