Power contact for discrete wire, featuring a straight, female gender and a crimp termination suitable for 14-18 AWG cable. Constructed from copper with tin-lead plating, this unshielded contact offers a 27.18mm length, 6.2mm depth, and 4.29mm height. It operates within a temperature range of 0°C to 105°C and meets UL and CSA approvals, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 556883-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Type | Power |
| Depth | 6.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.29mm |
| Insulation Diameter | -1.6256mm |
| Lead Free | Not Applicable |
| Length | 27.18mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPINNERGY |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Width | 6.1mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 556883-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.