
RJ45 connector, female, 8 positions, 8 contacts, single element configuration, right angle orientation, through-hole mounting. Features bronze contacts with gold plating, a 1.02mm contact diameter, and 2.54mm pitch. Operates within a temperature range of -40°C to 70°C with a maximum voltage rating of 150V AC. Housing is black, keyed, and UL94 V-0 flammability rated. This unshielded connector is lead-free, RoHS and ELV compliant.
TE Connectivity 5569118-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.03mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 152 |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.8mm |
| Termination | Solder |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5569118-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.