AC Power Plugs & Receptacles HDW KIT MTG JBOX UNIV RCWY
TE Connectivity 556920-1 technical specifications.
| Color | Silver |
| Element Configuration | Single |
| ELV | Compliant |
| Length | 191.01mm |
| Material | Steel, Galvanized |
| Mount | Brackets |
| Package Quantity | 1 |
| Series | AMPINNERGY |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 556920-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.