
Shielded, right-angle modular connector featuring 16 ports and 8 positions per port, totaling 128 loaded positions across two rows. Contacts are female, made of gold-plated bronze, with a 1.5A current rating and 150V voltage rating. Operating temperature range is -40°C to 80°C, with UL94 V-0 flammability rating and UL/CSA approvals. Solder termination and a 2.54mm pitch facilitate PCB mounting.
TE Connectivity 5569264-1 technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 28.45mm |
| Direction | Up and Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 26.29mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mounting Style | RIGHT ANGLE |
| Number of Contacts | 128 |
| Number of Ports | 16 |
| Number of Positions | 8 |
| Number of Positions Loaded | 128 |
| Number of Rows | 2 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 115.06mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5569264-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.