Right angle RJ45 connector, 8 positions, 8 loaded contacts, with 3 ports and 1 port per connector. Features bronze contacts with gold plating, a 2.54mm pitch, and a 1.02mm contact diameter. Designed for through-hole PCB mounting with a down direction and 3.56mm tail length. Operates within a temperature range of -40°C to 85°C, with a UL94 V-0 flammability rating. This unshielded connector is RoHS and ELV compliant.
TE Connectivity 5569350-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.57mm |
| Direction | Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Ports | 3 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5569350-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.